0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X222JAGECAUTO

DigiKey Part Number
399-C0805X222JAGECAUTOTR-ND - Tape & Reel (TR)
399-C0805X222JAGECAUTOCT-ND - Cut Tape (CT)
399-C0805X222JAGECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X222JAGECAUTO
Description
CAP CER 0805 2.2NF 250V C0G 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222JAGECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.32900Fr.3.29
50Fr.0.25040Fr.12.52
100Fr.0.22620Fr.22.62
500Fr.0.20264Fr.101.32
1,000Fr.0.17272Fr.172.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14885Fr.595.40
8,000Fr.0.14535Fr.1,162.80
12,000Fr.0.14322Fr.1,718.64
20,000Fr.0.13931Fr.2,786.20
28,000Fr.0.13703Fr.3,836.84
40,000Fr.0.13483Fr.5,393.20
48,000Fr.0.13379Fr.6,421.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293