0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X273K5RACAUTO

DigiKey Part Number
399-19458-2-ND - Tape & Reel (TR)
399-19458-1-ND - Cut Tape (CT)
399-19458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X273K5RACAUTO
Description
CAP CER 0.027UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X273K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,962
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18100Fr.1.81
50Fr.0.13320Fr.6.66
100Fr.0.11870Fr.11.87
500Fr.0.09420Fr.47.10
1,000Fr.0.08664Fr.86.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07041Fr.281.64
8,000Fr.0.06735Fr.538.80
12,000Fr.0.06665Fr.799.80
20,000Fr.0.06633Fr.1,326.60
28,000Fr.0.06527Fr.1,827.56
40,000Fr.0.06395Fr.2,558.00
48,000Fr.0.06333Fr.3,039.84
96,000Fr.0.06126Fr.5,880.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430