
C0805X332KARAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X332KARAC3316TR-ND - Tape & Reel (TR) 399-C0805X332KARAC3316CT-ND - Cut Tape (CT) 399-C0805X332KARAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332KARAC3316 |
Description | CAP CER 0805 3.3NF 250V X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332KARAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.28900 | Fr.2.89 |
| 50 | Fr.0.21820 | Fr.10.91 |
| 100 | Fr.0.19660 | Fr.19.66 |
| 500 | Fr.0.16564 | Fr.82.82 |
| 1,000 | Fr.0.14867 | Fr.148.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.16302 | Fr.407.55 |
| 5,000 | Fr.0.12955 | Fr.647.75 |
| 7,500 | Fr.0.12595 | Fr.944.62 |
| 12,500 | Fr.0.12195 | Fr.1,524.38 |
| 17,500 | Fr.0.11962 | Fr.2,093.35 |
| 25,000 | Fr.0.11737 | Fr.2,934.25 |
| 30,000 | Fr.0.11631 | Fr.3,489.30 |
| 60,000 | Fr.0.11331 | Fr.6,798.60 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

