
C0805X470J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X470J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X470J2GACAUTOCT-ND - Cut Tape (CT) 399-C0805X470J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X470J2GACAUTO |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X470J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 50 | Fr.0.15180 | Fr.7.59 |
| 100 | Fr.0.13570 | Fr.13.57 |
| 500 | Fr.0.10840 | Fr.54.20 |
| 1,000 | Fr.0.09998 | Fr.99.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08734 | Fr.349.36 |
| 8,000 | Fr.0.08265 | Fr.661.20 |
| 12,000 | Fr.0.08030 | Fr.963.60 |
| 20,000 | Fr.0.07770 | Fr.1,554.00 |
| 28,000 | Fr.0.07617 | Fr.2,132.76 |
| 40,000 | Fr.0.07471 | Fr.2,988.40 |
| 48,000 | Fr.0.07401 | Fr.3,552.48 |
| 96,000 | Fr.0.07168 | Fr.6,881.28 |
| 100,000 | Fr.0.07155 | Fr.7,155.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

