
C0805X475K8RACTU | |
---|---|
DigiKey Part Number | 399-C0805X475K8RACTUTR-ND - Tape & Reel (TR) 399-C0805X475K8RACTUCT-ND - Cut Tape (CT) 399-C0805X475K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K8RACTU |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.56000 | Fr.0.56 |
10 | Fr.0.35100 | Fr.3.51 |
50 | Fr.0.26820 | Fr.13.41 |
100 | Fr.0.24260 | Fr.24.26 |
500 | Fr.0.19946 | Fr.99.73 |
1,000 | Fr.0.18613 | Fr.186.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.17206 | Fr.430.15 |
5,000 | Fr.0.16357 | Fr.817.85 |
7,500 | Fr.0.15933 | Fr.1,194.97 |
12,500 | Fr.0.15462 | Fr.1,932.75 |
17,500 | Fr.0.15186 | Fr.2,657.55 |
25,000 | Fr.0.14922 | Fr.3,730.50 |
30,000 | Fr.0.14796 | Fr.4,438.80 |
Unit Price without VAT: | Fr.0.56000 |
---|---|
Unit Price with VAT: | Fr.0.60536 |