
C0805X475M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475M4RACTUTR-ND - Tape & Reel (TR) 399-C0805X475M4RACTUCT-ND - Cut Tape (CT) 399-C0805X475M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475M4RACTU |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 50 | Fr.0.23560 | Fr.11.78 |
| 100 | Fr.0.21240 | Fr.21.24 |
| 500 | Fr.0.19130 | Fr.95.65 |
| 1,000 | Fr.0.16881 | Fr.168.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.14462 | Fr.361.55 |
| 5,000 | Fr.0.14020 | Fr.701.00 |
| 7,500 | Fr.0.13735 | Fr.1,030.12 |
| 12,500 | Fr.0.13311 | Fr.1,663.88 |
| 17,500 | Fr.0.13063 | Fr.2,286.03 |
| 25,000 | Fr.0.12824 | Fr.3,206.00 |
| 30,000 | Fr.0.12711 | Fr.3,813.30 |
| 60,000 | Fr.0.12330 | Fr.7,398.00 |
| 62,500 | Fr.0.12310 | Fr.7,693.75 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

