0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X683K1RACAUTO

DigiKey Part Number
399-16410-2-ND - Tape & Reel (TR)
399-16410-1-ND - Cut Tape (CT)
399-16410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X683K1RACAUTO
Description
CAP CER 0.068UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X683K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,050
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.19900Fr.1.99
50Fr.0.14740Fr.7.37
100Fr.0.13160Fr.13.16
500Fr.0.10494Fr.52.47
1,000Fr.0.09673Fr.96.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.08262Fr.206.55
5,000Fr.0.08066Fr.403.30
7,500Fr.0.08022Fr.601.65
12,500Fr.0.07732Fr.966.50
17,500Fr.0.07563Fr.1,323.53
25,000Fr.0.07399Fr.1,849.75
30,000Fr.0.07322Fr.2,196.60
60,000Fr.0.07062Fr.4,237.20
62,500Fr.0.07048Fr.4,405.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673