
C0805Y471K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y471K5RACTUTR-ND - Tape & Reel (TR) 399-C0805Y471K5RACTUCT-ND - Cut Tape (CT) 399-C0805Y471K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y471K5RACTU |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y471K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17700 | Fr.1.77 |
| 50 | Fr.0.13040 | Fr.6.52 |
| 100 | Fr.0.11610 | Fr.11.61 |
| 500 | Fr.0.09202 | Fr.46.01 |
| 1,000 | Fr.0.08458 | Fr.84.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06287 | Fr.251.48 |
| 8,000 | Fr.0.06068 | Fr.485.44 |
| 12,000 | Fr.0.05876 | Fr.705.12 |
| 20,000 | Fr.0.05847 | Fr.1,169.40 |
| 28,000 | Fr.0.05664 | Fr.1,585.92 |
| 40,000 | Fr.0.05648 | Fr.2,259.20 |
| 48,000 | Fr.0.05639 | Fr.2,706.72 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

