
C1206C100JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C100JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C100JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C100JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100JBGACAUTO |
Description | CAP CER 10PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.46600 | Fr.4.66 |
| 50 | Fr.0.36880 | Fr.18.44 |
| 100 | Fr.0.33090 | Fr.33.09 |
| 500 | Fr.0.30982 | Fr.154.91 |
| 1,000 | Fr.0.29002 | Fr.290.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.26128 | Fr.653.20 |
| 5,000 | Fr.0.24216 | Fr.1,210.80 |
| 7,500 | Fr.0.23181 | Fr.1,738.57 |
| 12,500 | Fr.0.22098 | Fr.2,762.25 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |

