1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100KDRACTU

DigiKey Part Number
399-C1206C100KDRACTUTR-ND - Tape & Reel (TR)
399-C1206C100KDRACTUCT-ND - Cut Tape (CT)
399-C1206C100KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C100KDRACTU
Description
CAP CER 10PF 1KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,390
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
10Fr.0.46600Fr.4.66
50Fr.0.36680Fr.18.34
100Fr.0.33420Fr.33.42
500Fr.0.27892Fr.139.46
1,000Fr.0.26183Fr.261.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.24380Fr.609.50
5,000Fr.0.23293Fr.1,164.65
7,500Fr.0.22748Fr.1,706.10
12,500Fr.0.22144Fr.2,768.00
17,500Fr.0.21791Fr.3,813.42
25,000Fr.0.21452Fr.5,363.00
30,000Fr.0.21291Fr.6,387.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994