C1206C101K1GAC3071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.08099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07560
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101K1GAC3071

DigiKey Part Number
399-C1206C101K1GAC3071TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C101K1GAC3071
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06359Fr.635.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06359
Unit Price with VAT:Fr.0.06874