
C1206C102FBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102FBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102FBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C102FBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102FBGACAUTO |
Description | COMSMDHIVOLTAGE1000PF 630V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102FBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.61300 | Fr.6.13 |
| 50 | Fr.0.50160 | Fr.25.08 |
| 100 | Fr.0.46000 | Fr.46.00 |
| 500 | Fr.0.39088 | Fr.195.44 |
| 1,000 | Fr.0.38034 | Fr.380.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.34466 | Fr.861.65 |
| 5,000 | Fr.0.33078 | Fr.1,653.90 |
| 7,500 | Fr.0.32383 | Fr.2,428.72 |
| 12,500 | Fr.0.31612 | Fr.3,951.50 |
| 17,500 | Fr.0.31162 | Fr.5,453.35 |
| 25,000 | Fr.0.30728 | Fr.7,682.00 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

