1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102J5RACTU

DigiKey Part Number
399-C1206C102J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C102J5RACTUCT-ND - Cut Tape (CT)
399-C1206C102J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102J5RACTU
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,491
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.19100Fr.1.91
50Fr.0.14080Fr.7.04
100Fr.0.12550Fr.12.55
500Fr.0.09976Fr.49.88
1,000Fr.0.09181Fr.91.81
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07989Fr.319.56
8,000Fr.0.07547Fr.603.76
12,000Fr.0.07325Fr.879.00
20,000Fr.0.07079Fr.1,415.80
28,000Fr.0.06936Fr.1,942.08
40,000Fr.0.06797Fr.2,718.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592