Parametric Equivalent
Parametric Equivalent

C1206C102JGRALTM | |
|---|---|
DigiKey Part Number | 399-C1206C102JGRALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102JGRALTM |
Description | 1000PF 2000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JGRACTU | KEMET | 0 | 399-C1206C102JGRACTUCT-ND | Fr.0.91000 | Parametric Equivalent |
| C1206C102JGRALTU | KEMET | 0 | 399-C1206C102JGRALTUTR-ND | Fr.0.28500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28834 | Fr.720.85 |
| Unit Price without VAT: | Fr.0.28834 |
|---|---|
| Unit Price with VAT: | Fr.0.31170 |



