
C1206C102K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-17652-2-ND - Tape & Reel (TR) 399-17652-1-ND - Cut Tape (CT) 399-17652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K2RACAUTO |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.19000 | Fr.1.90 |
| 50 | Fr.0.13860 | Fr.6.93 |
| 100 | Fr.0.11680 | Fr.11.68 |
| 500 | Fr.0.08216 | Fr.41.08 |
| 1,000 | Fr.0.07778 | Fr.77.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07627 | Fr.305.08 |
| 8,000 | Fr.0.07484 | Fr.598.72 |
| 12,000 | Fr.0.06873 | Fr.824.76 |
| 20,000 | Fr.0.06840 | Fr.1,368.00 |
| 28,000 | Fr.0.06242 | Fr.1,747.76 |
| 40,000 | Fr.0.06224 | Fr.2,489.60 |
| 48,000 | Fr.0.06215 | Fr.2,983.20 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

