

C1206C103K4REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C103K4REC7210TR-ND - Tape & Reel (TR) 399-C1206C103K4REC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C103K4REC7210 |
Description | CAP CER 1206 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K4REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08300 | Fr.0.83 |
50 | Fr.0.05900 | Fr.2.95 |
100 | Fr.0.05170 | Fr.5.17 |
500 | Fr.0.03706 | Fr.18.53 |
1,000 | Fr.0.03543 | Fr.35.43 |
2,500 | Fr.0.03141 | Fr.78.53 |
5,000 | Fr.0.02899 | Fr.144.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02717 | Fr.271.70 |
20,000 | Fr.0.02444 | Fr.488.80 |
30,000 | Fr.0.02434 | Fr.730.20 |
50,000 | Fr.0.02362 | Fr.1,181.00 |
70,000 | Fr.0.02309 | Fr.1,616.30 |
100,000 | Fr.0.02258 | Fr.2,258.00 |
120,000 | Fr.0.02237 | Fr.2,684.40 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |