
C1206C103KFRACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C103KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103KFRACAUTOCT-ND - Cut Tape (CT) 399-C1206C103KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KFRACAUTO |
Description | CAP CER 10000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.46000 | Fr.0.46 |
10 | Fr.0.27900 | Fr.2.79 |
50 | Fr.0.21060 | Fr.10.53 |
100 | Fr.0.18950 | Fr.18.95 |
500 | Fr.0.15396 | Fr.76.98 |
1,000 | Fr.0.14298 | Fr.142.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.13395 | Fr.267.90 |
4,000 | Fr.0.12651 | Fr.506.04 |
6,000 | Fr.0.12278 | Fr.736.68 |
10,000 | Fr.0.11865 | Fr.1,186.50 |
14,000 | Fr.0.11624 | Fr.1,627.36 |
20,000 | Fr.0.11392 | Fr.2,278.40 |
24,000 | Fr.0.11282 | Fr.2,707.68 |
48,000 | Fr.0.10911 | Fr.5,237.28 |
50,000 | Fr.0.10891 | Fr.5,445.50 |
Unit Price without VAT: | Fr.0.46000 |
---|---|
Unit Price with VAT: | Fr.0.49726 |