1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,40mm
Finding the Most Accurate Capacitance Measurement

C1206C104JARECAUTO

DigiKey Part Number
399-C1206C104JARECAUTOTR-ND - Tape & Reel (TR)
399-C1206C104JARECAUTOCT-ND - Cut Tape (CT)
399-C1206C104JARECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104JARECAUTO
Description
CAP CER 1206 0.1UF 250V X7R 5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104JARECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,930
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.14800Fr.1.48
50Fr.0.10780Fr.5.39
100Fr.0.09560Fr.9.56
500Fr.0.07502Fr.37.51
1,000Fr.0.06867Fr.68.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.06198Fr.154.95
5,000Fr.0.05794Fr.289.70
7,500Fr.0.05592Fr.419.40
12,500Fr.0.05368Fr.671.00
17,500Fr.0.05238Fr.916.65
25,000Fr.0.05112Fr.1,278.00
30,000Fr.0.05052Fr.1,515.60
60,000Fr.0.04851Fr.2,910.60
62,500Fr.0.04841Fr.3,025.62
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025