

C1206C105M5REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C105M5REC7210TR-ND - Tape & Reel (TR) 399-C1206C105M5REC7210CT-ND - Cut Tape (CT) 399-C1206C105M5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M5REC7210 |
Description | CAP CER 1206 1UF 50V X7R 20% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M5REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.19900 | Fr.1.99 |
50 | Fr.0.08080 | Fr.4.04 |
100 | Fr.0.07400 | Fr.7.40 |
2,500 | Fr.0.06663 | Fr.166.57 |
5,000 | Fr.0.06267 | Fr.313.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.05804 | Fr.580.40 |
20,000 | Fr.0.05626 | Fr.1,125.20 |
30,000 | Fr.0.05481 | Fr.1,644.30 |
50,000 | Fr.0.05320 | Fr.2,660.00 |
70,000 | Fr.0.05256 | Fr.3,679.20 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |