

C1206C105M5RECTU | |
---|---|
DigiKey Part Number | 399-C1206C105M5RECTUTR-ND - Tape & Reel (TR) 399-C1206C105M5RECTUCT-ND - Cut Tape (CT) 399-C1206C105M5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M5RECTU |
Description | CAP CER 1206 1UF 50V X7R 20% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.15800 | Fr.1.58 |
50 | Fr.0.11560 | Fr.5.78 |
100 | Fr.0.10080 | Fr.10.08 |
500 | Fr.0.08076 | Fr.40.38 |
1,000 | Fr.0.07402 | Fr.74.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.06904 | Fr.172.60 |
5,000 | Fr.0.06351 | Fr.317.55 |
7,500 | Fr.0.06226 | Fr.466.95 |
12,500 | Fr.0.05816 | Fr.727.00 |
17,500 | Fr.0.05699 | Fr.997.32 |
25,000 | Fr.0.05544 | Fr.1,386.00 |
30,000 | Fr.0.05481 | Fr.1,644.30 |
60,000 | Fr.0.05328 | Fr.3,196.80 |
62,500 | Fr.0.05257 | Fr.3,285.62 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |