110 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C111J1GACTU

DigiKey Part Number
399-C1206C111J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C111J1GACTUCT-ND - Cut Tape (CT)
399-C1206C111J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C111J1GACTU
Description
CAP CER 110PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C111J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,683
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21300Fr.2.13
50Fr.0.15820Fr.7.91
100Fr.0.14140Fr.14.14
500Fr.0.11304Fr.56.52
1,000Fr.0.10428Fr.104.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09118Fr.364.72
8,000Fr.0.08630Fr.690.40
12,000Fr.0.08386Fr.1,006.32
20,000Fr.0.08116Fr.1,623.20
28,000Fr.0.07958Fr.2,228.24
40,000Fr.0.07806Fr.3,122.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835