1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122KFRACTU

DigiKey Part Number
399-C1206C122KFRACTUTR-ND - Tape & Reel (TR)
399-C1206C122KFRACTUCT-ND - Cut Tape (CT)
399-C1206C122KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122KFRACTU
Description
CAP CER 1200PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.81000Fr.0.81
10Fr.0.51800Fr.5.18
50Fr.0.40360Fr.20.18
100Fr.0.36850Fr.36.85
500Fr.0.30892Fr.154.46
1,000Fr.0.29052Fr.290.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.27537Fr.550.74
4,000Fr.0.26289Fr.1,051.56
6,000Fr.0.25664Fr.1,539.84
10,000Fr.0.24971Fr.2,497.10
14,000Fr.0.24566Fr.3,439.24
20,000Fr.0.24177Fr.4,835.40
24,000Fr.0.23992Fr.5,758.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.81000
Unit Price with VAT:Fr.0.87561