

C1206C124F3JACTU | |
|---|---|
DigiKey Part Number | 399-16902-2-ND - Tape & Reel (TR) 399-16902-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C124F3JACTU |
Description | CAP CER 0.12UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124F3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.30000 | Fr.3.30 |
| 10 | Fr.2.35600 | Fr.23.56 |
| 100 | Fr.1.86160 | Fr.186.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.44531 | Fr.3,613.28 |
| Unit Price without VAT: | Fr.3.30000 |
|---|---|
| Unit Price with VAT: | Fr.3.56730 |

