

C1206C124J3JACTU | |
---|---|
DigiKey Part Number | 399-C1206C124J3JACTUTR-ND - Tape & Reel (TR) 399-C1206C124J3JACTUCT-ND - Cut Tape (CT) 399-C1206C124J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C124J3JACTU |
Description | CAP CER 0.12UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124J3JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.97000 | Fr.0.97 |
10 | Fr.0.60900 | Fr.6.09 |
50 | Fr.0.49760 | Fr.24.88 |
100 | Fr.0.45620 | Fr.45.62 |
500 | Fr.0.38614 | Fr.193.07 |
1,000 | Fr.0.36447 | Fr.364.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.34160 | Fr.854.00 |
5,000 | Fr.0.32315 | Fr.1,615.75 |
7,500 | Fr.0.31878 | Fr.2,390.85 |
12,500 | Fr.0.31304 | Fr.3,913.00 |
17,500 | Fr.0.30876 | Fr.5,403.30 |
25,000 | Fr.0.30445 | Fr.7,611.25 |
Unit Price without VAT: | Fr.0.97000 |
---|---|
Unit Price with VAT: | Fr.1.04857 |