
C1206C220J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20227-2-ND - Tape & Reel (TR) 399-20227-1-ND - Cut Tape (CT) 399-20227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220J5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10100 | Fr.1.01 |
| 50 | Fr.0.07240 | Fr.3.62 |
| 100 | Fr.0.06360 | Fr.6.36 |
| 500 | Fr.0.04598 | Fr.22.99 |
| 1,000 | Fr.0.04108 | Fr.41.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03089 | Fr.123.56 |
| 8,000 | Fr.0.02892 | Fr.231.36 |
| 12,000 | Fr.0.02793 | Fr.335.16 |
| 20,000 | Fr.0.02777 | Fr.555.40 |
| 28,000 | Fr.0.02684 | Fr.751.52 |
| 40,000 | Fr.0.02675 | Fr.1,070.00 |
| 48,000 | Fr.0.02671 | Fr.1,282.08 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

