1500 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152KFRACTU

DigiKey Part Number
399-C1206C152KFRACTUTR-ND - Tape & Reel (TR)
399-C1206C152KFRACTUCT-ND - Cut Tape (CT)
399-C1206C152KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C152KFRACTU
Description
CAP CER 1500PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152KFRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,021
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.53000Fr.5.30
50Fr.0.41320Fr.20.66
100Fr.0.37720Fr.37.72
500Fr.0.31626Fr.158.13
1,000Fr.0.29741Fr.297.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.28190Fr.563.80
4,000Fr.0.26914Fr.1,076.56
6,000Fr.0.26274Fr.1,576.44
10,000Fr.0.25565Fr.2,556.50
14,000Fr.0.25150Fr.3,521.00
20,000Fr.0.24752Fr.4,950.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723