C1206C154M2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.03226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.03384
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.03095
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.03000
Datasheet
0.15 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C154M2RECTU

DigiKey Part Number
399-C1206C154M2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C154M2RECTU
Description
CAP CER 1206 150NF 200V X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154M2RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C154M2RECKEMET0C1206C154M2REC-NDFr.0.03226Parametric Equivalent
C1206C154M2REC7210KEMET0C1206C154M2REC7210-NDFr.0.03384Parametric Equivalent
C1206C154M2RECAUTOKEMET0C1206C154M2RECAUTO-NDFr.0.03095Parametric Equivalent
C1206C154M2RECAUTO7210KEMET0C1206C154M2RECAUTO7210-NDFr.0.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.02475Fr.148.50
Unit Price without VAT:Fr.0.02475
Unit Price with VAT:Fr.0.02675