
C1206C182JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C182JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C182JDGACAUTOCT-ND - Cut Tape (CT) 399-C1206C182JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182JDGACAUTO |
Description | COMSMDHIVOLTAGE1800PF 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.47800 | Fr.4.78 |
| 50 | Fr.0.37000 | Fr.18.50 |
| 100 | Fr.0.33680 | Fr.33.68 |
| 500 | Fr.0.28098 | Fr.140.49 |
| 1,000 | Fr.0.26371 | Fr.263.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.24547 | Fr.613.67 |
| 5,000 | Fr.0.23448 | Fr.1,172.40 |
| 7,500 | Fr.0.22897 | Fr.1,717.28 |
| 12,500 | Fr.0.22286 | Fr.2,785.75 |
| 17,500 | Fr.0.21929 | Fr.3,837.58 |
| 25,000 | Fr.0.21586 | Fr.5,396.50 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

