22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220J5GACTU

DigiKey Part Number
399-C1206C220J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C220J5GACTUCT-ND - Cut Tape (CT)
399-C1206C220J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220J5GACTU
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C220J1GACTUKEMET18,534399-C1206C220J1GACTUCT-NDFr.0.17000Upgrade
C1206C220J2GACTUKEMET4,301399-C1206C220J2GACTUCT-NDFr.0.36000Upgrade
C1206C220J5GACAUTOKEMET3,647399-20227-1-NDFr.0.18000Parametric Equivalent
GRM31A5C2J220JW01DMurata Electronics16,404490-11621-1-NDFr.0.19000Upgrade
GRM31A5C3A220JW01DMurata Electronics232,231490-14673-1-NDFr.0.34000Upgrade
In-Stock: 17,854
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.08800Fr.0.88
50Fr.0.06240Fr.3.12
100Fr.0.05450Fr.5.45
500Fr.0.04152Fr.20.76
1,000Fr.0.03750Fr.37.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03150Fr.126.00
8,000Fr.0.02927Fr.234.16
12,000Fr.0.02815Fr.337.80
20,000Fr.0.02692Fr.538.40
28,000Fr.0.02620Fr.733.60
40,000Fr.0.02550Fr.1,020.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296