1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220KBRACTU

DigiKey Part Number
399-C1206C220KBRACTUTR-ND - Tape & Reel (TR)
399-C1206C220KBRACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C220KBRACTU
Description
CAP CER 22PF 630V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,374
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.75000Fr.0.75
10Fr.0.40600Fr.4.06
50Fr.0.33780Fr.16.89
100Fr.0.32490Fr.32.49
500Fr.0.28172Fr.140.86
1,000Fr.0.26452Fr.264.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.24635Fr.615.88
5,000Fr.0.23540Fr.1,177.00
7,500Fr.0.22991Fr.1,724.33
12,500Fr.0.22383Fr.2,797.88
17,500Fr.0.22028Fr.3,854.90
25,000Fr.0.21685Fr.5,421.25
30,000Fr.0.21523Fr.6,456.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.75000
Unit Price with VAT:Fr.0.81075