
C1206C221KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16689-2-ND - Tape & Reel (TR) 399-16689-1-ND - Cut Tape (CT) 399-16689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221KBRACAUTO |
Description | CAP CER 1206 220PF 630V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.49900 | Fr.4.99 |
| 50 | Fr.0.38820 | Fr.19.41 |
| 100 | Fr.0.35400 | Fr.35.40 |
| 500 | Fr.0.29626 | Fr.148.13 |
| 1,000 | Fr.0.27839 | Fr.278.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.25954 | Fr.648.85 |
| 5,000 | Fr.0.24818 | Fr.1,240.90 |
| 7,500 | Fr.0.24249 | Fr.1,818.68 |
| 12,500 | Fr.0.23618 | Fr.2,952.25 |
| 17,500 | Fr.0.23249 | Fr.4,068.57 |
| 25,000 | Fr.0.22894 | Fr.5,723.50 |
| 30,000 | Fr.0.22726 | Fr.6,817.80 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

