MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222J2GACAUTO

DigiKey Part Number
399-C1206C222J2GACAUTOTR-ND - Tape & Reel (TR)
399-C1206C222J2GACAUTOCT-ND - Cut Tape (CT)
399-C1206C222J2GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222J2GACAUTO
Description
CAP CER 2200PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222J2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.27000Fr.2.70
50Fr.0.20380Fr.10.19
100Fr.0.17200Fr.17.20
500Fr.0.14862Fr.74.31
1,000Fr.0.13793Fr.137.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.12663Fr.316.57
5,000Fr.0.11983Fr.599.15
7,500Fr.0.11642Fr.873.15
12,500Fr.0.11265Fr.1,408.12
17,500Fr.0.11044Fr.1,932.70
25,000Fr.0.10832Fr.2,708.00
30,000Fr.0.10731Fr.3,219.30
60,000Fr.0.10472Fr.6,283.20
62,500Fr.0.10374Fr.6,483.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564