

C1206C224K1RECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C224K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C224K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C224K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K1RECAUTO |
Description | CAP CER 1206 220NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K1RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.13200 | Fr.1.32 |
50 | Fr.0.09600 | Fr.4.80 |
100 | Fr.0.08480 | Fr.8.48 |
500 | Fr.0.06614 | Fr.33.07 |
1,000 | Fr.0.06039 | Fr.60.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04691 | Fr.187.64 |
8,000 | Fr.0.04399 | Fr.351.92 |
12,000 | Fr.0.04254 | Fr.510.48 |
20,000 | Fr.0.04231 | Fr.846.20 |
28,000 | Fr.0.04094 | Fr.1,146.32 |
40,000 | Fr.0.04081 | Fr.1,632.40 |
48,000 | Fr.0.04074 | Fr.1,955.52 |
96,000 | Fr.0.04053 | Fr.3,890.88 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |