1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C229D5GACTU

DigiKey Part Number
399-15564-2-ND - Tape & Reel (TR)
399-15564-1-ND - Cut Tape (CT)
399-15564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C229D5GACTU
Description
CAP CER 2.2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C229D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,247
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16400Fr.1.64
50Fr.0.12020Fr.6.01
100Fr.0.10690Fr.10.69
500Fr.0.08434Fr.42.17
1,000Fr.0.07738Fr.77.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06454Fr.258.16
8,000Fr.0.06152Fr.492.16
12,000Fr.0.06042Fr.725.04
20,000Fr.0.05901Fr.1,180.20
28,000Fr.0.05775Fr.1,617.00
40,000Fr.0.05654Fr.2,261.60
48,000Fr.0.05597Fr.2,686.56
96,000Fr.0.05501Fr.5,280.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187