

C1206C225M5RECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C225M5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C225M5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C225M5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M5RECAUTO |
Description | CAP CER 1206 2.2UF 50V X7R 20% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23200 | Fr.2.32 |
50 | Fr.0.17320 | Fr.8.66 |
100 | Fr.0.14700 | Fr.14.70 |
500 | Fr.0.12486 | Fr.62.43 |
1,000 | Fr.0.11548 | Fr.115.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.09634 | Fr.192.68 |
4,000 | Fr.0.09216 | Fr.368.64 |
6,000 | Fr.0.09049 | Fr.542.94 |
10,000 | Fr.0.08877 | Fr.887.70 |
14,000 | Fr.0.08849 | Fr.1,238.86 |
20,000 | Fr.0.08822 | Fr.1,764.40 |
24,000 | Fr.0.08808 | Fr.2,113.92 |
48,000 | Fr.0.08657 | Fr.4,155.36 |
50,000 | Fr.0.08640 | Fr.4,320.00 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |