
C1206C270JCGAC3123 | |
---|---|
DigiKey Part Number | 399-C1206C270JCGAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C270JCGAC3123 |
Description | 27.0PF 500V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.25304 | Fr.632.60 |
Unit Price without VAT: | Fr.0.25304 |
---|---|
Unit Price with VAT: | Fr.0.27354 |