C1206C301JFTACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C301JFTACAUTO

DigiKey Part Number
399-C1206C301JFTACAUTOTR-ND - Tape & Reel (TR)
399-C1206C301JFTACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C301JFTACAUTO
Description
CAP CER 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 pF ±5% 1500V (1.5kV) Ceramic Capacitor X8G 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,531
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.38600Fr.3.86
50Fr.0.29520Fr.14.76
100Fr.0.25420Fr.25.42
500Fr.0.22200Fr.111.00
1,000Fr.0.20756Fr.207.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.19569Fr.391.38
4,000Fr.0.18591Fr.743.64
6,000Fr.0.18101Fr.1,086.06
10,000Fr.0.17478Fr.1,747.80
14,000Fr.0.16771Fr.2,347.94
20,000Fr.0.16726Fr.3,345.20
24,000Fr.0.16047Fr.3,851.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022