1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331K5GACTU

DigiKey Part Number
399-C1206C331K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C331K5GACTUCT-ND - Cut Tape (CT)
399-C1206C331K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331K5GACTU
Description
CAP CER 330PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.17000Fr.1.70
50Fr.0.11080Fr.5.54
100Fr.0.08470Fr.8.47
500Fr.0.07614Fr.38.07
1,000Fr.0.07268Fr.72.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04990Fr.199.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349