
C1206C680FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C680FBGACTUTR-ND - Tape & Reel (TR) 399-C1206C680FBGACTUCT-ND - Cut Tape (CT) 399-C1206C680FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680FBGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.61500 | Fr.6.15 |
| 50 | Fr.0.50640 | Fr.25.32 |
| 100 | Fr.0.46140 | Fr.46.14 |
| 500 | Fr.0.39344 | Fr.196.72 |
| 1,000 | Fr.0.37148 | Fr.371.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.34829 | Fr.870.73 |
| 5,000 | Fr.0.33223 | Fr.1,661.15 |
| 7,500 | Fr.0.32619 | Fr.2,446.42 |
| 12,500 | Fr.0.31920 | Fr.3,990.00 |
| 17,500 | Fr.0.31500 | Fr.5,512.50 |
| 25,000 | Fr.0.31063 | Fr.7,765.75 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

