
C1206C302J1GACTU | |
|---|---|
DigiKey Part Number | 399-15104-2-ND - Tape & Reel (TR) 399-15104-1-ND - Cut Tape (CT) 399-15104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C302J1GACTU |
Description | CAP CER 3000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C302J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 50 | Fr.0.25360 | Fr.12.68 |
| 100 | Fr.0.22910 | Fr.22.91 |
| 500 | Fr.0.18788 | Fr.93.94 |
| 1,000 | Fr.0.17513 | Fr.175.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.15600 | Fr.624.00 |
| 8,000 | Fr.0.14889 | Fr.1,191.12 |
| 12,000 | Fr.0.14533 | Fr.1,743.96 |
| 20,000 | Fr.0.14138 | Fr.2,827.60 |
| 28,000 | Fr.0.13908 | Fr.3,894.24 |
| 40,000 | Fr.0.13685 | Fr.5,474.00 |
| 48,000 | Fr.0.13580 | Fr.6,518.40 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

