
C1206F104M5RACAUTO | |
|---|---|
DigiKey Part Number  | 399-C1206F104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F104M5RACAUTOCT-ND - Cut Tape (CT) 399-C1206F104M5RACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206F104M5RACAUTO  | 
Description  | CAP CER 0.1UF 50V X7R 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206F104M5RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Open Mode  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.043" (1.10mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 | 
| 10 | Fr.0.21900 | Fr.2.19 | 
| 50 | Fr.0.16360 | Fr.8.18 | 
| 100 | Fr.0.14640 | Fr.14.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.09501 | Fr.380.04 | 
| 8,000 | Fr.0.08565 | Fr.685.20 | 
| 12,000 | Fr.0.08199 | Fr.983.88 | 
| 20,000 | Fr.0.08161 | Fr.1,632.20 | 
| 28,000 | Fr.0.07727 | Fr.2,163.56 | 
| 40,000 | Fr.0.07705 | Fr.3,082.00 | 
| 48,000 | Fr.0.07613 | Fr.3,654.24 | 
| Unit Price without VAT: | Fr.0.36000 | 
|---|---|
| Unit Price with VAT: | Fr.0.38916 | 

