C0805X473M1RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11,145
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26,970
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06338
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805X473M1RECAUTO7210

DigiKey Part Number
399-C0805X473M1RECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805X473M1RECAUTO7210CT-ND - Cut Tape (CT)
399-C0805X473M1RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473M1RECAUTO7210
Description
CAP CER 0805 47NF 100V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473M1RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05471Fr.547.10
20,000Fr.0.05268Fr.1,053.60
30,000Fr.0.05166Fr.1,549.80
50,000Fr.0.05062Fr.2,531.00
70,000Fr.0.05049Fr.3,534.30
100,000Fr.0.05029Fr.5,029.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05471
Unit Price with VAT:Fr.0.05914