C1206C332MAREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02524
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01952
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 0.88mm
Finding the Most Accurate Capacitance Measurement

C1206C332MAREC7210

DigiKey Part Number
C1206C332MAREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C332MAREC7210
Description
CAP CER 1206 3.3NF 250V X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332MAREC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01903Fr.190.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01903
Unit Price with VAT:Fr.0.02057