1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,10mm
Finding the Most Accurate Capacitance Measurement

C1206C473M1RECTU

DigiKey Part Number
399-C1206C473M1RECTUTR-ND - Tape & Reel (TR)
399-C1206C473M1RECTUCT-ND - Cut Tape (CT)
399-C1206C473M1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473M1RECTU
Description
CAP CER 1206 47NF 100V X7R 20%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473M1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,072
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08300Fr.0.83
50Fr.0.05900Fr.2.95
100Fr.0.05170Fr.5.17
500Fr.0.03924Fr.19.62
1,000Fr.0.03543Fr.35.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.03111Fr.77.77
5,000Fr.0.02899Fr.144.95
7,500Fr.0.02777Fr.208.28
12,500Fr.0.02643Fr.330.38
17,500Fr.0.02565Fr.448.88
25,000Fr.0.02489Fr.622.25
30,000Fr.0.02453Fr.735.90
60,000Fr.0.02379Fr.1,427.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134