
C1206C335K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15932-2-ND - Tape & Reel (TR) 399-15932-1-ND - Cut Tape (CT) 399-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K3RACAUTO |
Description | CAP CER 3.3UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.47000 | Fr.4.70 |
| 50 | Fr.0.38920 | Fr.19.46 |
| 100 | Fr.0.36960 | Fr.36.96 |
| 500 | Fr.0.35618 | Fr.178.09 |
| 1,000 | Fr.0.33574 | Fr.335.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.30103 | Fr.602.06 |
| 4,000 | Fr.0.28325 | Fr.1,133.00 |
| 6,000 | Fr.0.28222 | Fr.1,693.32 |
| 10,000 | Fr.0.28106 | Fr.2,810.60 |
| 14,000 | Fr.0.28036 | Fr.3,925.04 |
| 20,000 | Fr.0.27968 | Fr.5,593.60 |
| 24,000 | Fr.0.27960 | Fr.6,710.40 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |

