
C1206C361J5GACTU | |
|---|---|
DigiKey Part Number | 399-14686-2-ND - Tape & Reel (TR) 399-14686-1-ND - Cut Tape (CT) 399-14686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C361J5GACTU |
Description | CAP CER 360PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C361J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.18200 | Fr.1.82 |
| 50 | Fr.0.12660 | Fr.6.33 |
| 100 | Fr.0.10500 | Fr.10.50 |
| 500 | Fr.0.09930 | Fr.49.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08832 | Fr.353.28 |
| 8,000 | Fr.0.08359 | Fr.668.72 |
| 12,000 | Fr.0.07578 | Fr.909.36 |
| 20,000 | Fr.0.07542 | Fr.1,508.40 |
| 28,000 | Fr.0.06460 | Fr.1,808.80 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

