C1206C470M5GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.42485
Datasheet

Upgrade


KEMET
In Stock: 3,938
Unit Price: Fr.1.04000
Datasheet

Upgrade


KEMET
In Stock: 3,360
Unit Price: Fr.1.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.24896
Datasheet

Upgrade


KEMET
In Stock: 3,880
Unit Price: Fr.0.86000
Datasheet

Upgrade


KEMET
In Stock: 795
Unit Price: Fr.0.66000
Datasheet

Upgrade


KEMET
In Stock: 2,502
Unit Price: Fr.0.30000
Datasheet

Upgrade


KEMET
In Stock: 1,823
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 7,114
Unit Price: Fr.0.15000
Datasheet

Upgrade


KEMET
In Stock: 8,023
Unit Price: Fr.0.29000
Datasheet

Upgrade


KEMET
In Stock: 5,318
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 44,891
Unit Price: Fr.0.26000
Datasheet

Upgrade


YAGEO
In Stock: 21,375
Unit Price: Fr.0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.17000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470M5GACTU

DigiKey Part Number
399-C1206C470M5GACTUTR-ND - Tape & Reel (TR)
399-C1206C470M5GACTUCT-ND - Cut Tape (CT)
399-C1206C470M5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470M5GACTU
Description
CAP CER 47PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±20% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470M5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.14400Fr.1.44
50Fr.0.09880Fr.4.94
100Fr.0.08380Fr.8.38
500Fr.0.07638Fr.38.19
1,000Fr.0.06994Fr.69.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05363Fr.214.52
8,000Fr.0.04733Fr.378.64
12,000Fr.0.04200Fr.504.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106