
C1206C471K5RACTU | |
|---|---|
DigiKey Part Number | 399-14689-2-ND - Tape & Reel (TR) 399-14689-1-ND - Cut Tape (CT) 399-14689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471K5RACTU |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 50 | Fr.0.13080 | Fr.6.54 |
| 100 | Fr.0.11650 | Fr.11.65 |
| 500 | Fr.0.09228 | Fr.46.14 |
| 1,000 | Fr.0.08479 | Fr.84.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07356 | Fr.294.24 |
| 8,000 | Fr.0.06939 | Fr.555.12 |
| 12,000 | Fr.0.06731 | Fr.807.72 |
| 20,000 | Fr.0.06499 | Fr.1,299.80 |
| 28,000 | Fr.0.06364 | Fr.1,781.92 |
| 40,000 | Fr.0.06234 | Fr.2,493.60 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

