
C1206C471KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16715-2-ND - Tape & Reel (TR) 399-16715-1-ND - Cut Tape (CT) 399-16715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KDGACAUTO |
Description | CAP CER 1206 470PF 1000V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.50800 | Fr.5.08 |
| 50 | Fr.0.39540 | Fr.19.77 |
| 100 | Fr.0.33180 | Fr.33.18 |
| 500 | Fr.0.30210 | Fr.151.05 |
| 1,000 | Fr.0.28398 | Fr.283.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.26907 | Fr.538.14 |
| 4,000 | Fr.0.25680 | Fr.1,027.20 |
| 6,000 | Fr.0.25065 | Fr.1,503.90 |
| 10,000 | Fr.0.24383 | Fr.2,438.30 |
| 14,000 | Fr.0.23985 | Fr.3,357.90 |
| 20,000 | Fr.0.23602 | Fr.4,720.40 |
| 24,000 | Fr.0.23420 | Fr.5,620.80 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

