Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C473J5GEC | |
|---|---|
DigiKey Part Number | C1206C473J5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C473J5GEC |
Description | CAP CER 1206 47NF 50V C0G 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473J5GEC7210 | KEMET | 6,711 | 399-C1206C473J5GEC7210CT-ND | Fr.0.50000 | Parametric Equivalent |
| C1206C473J5GECAUTO | KEMET | 0 | C1206C473J5GECAUTO-ND | Fr.0.03896 | Parametric Equivalent |
| C1206C473J5GECAUTO7210 | KEMET | 0 | C1206C473J5GECAUTO7210-ND | Fr.0.03614 | Parametric Equivalent |
| C1206C473J5GECTU | KEMET | 280 | 399-C1206C473J5GECTUCT-ND | Fr.0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.12237 | Fr.978.96 |
| Unit Price without VAT: | Fr.0.12237 |
|---|---|
| Unit Price with VAT: | Fr.0.13228 |


